Siemens DELTA Gray 1 Gang Plug Socket, 16A

RS Stock No.: 203-2196Brand: SiemensManufacturers Part No.: 5UB4715
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Gray

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

66mm

Series

DELTA

Fixing Standard

Schuko

Faceplate Depth

54mm

Fixing Standard

Schuko

Height

66mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,719.69

EGP 3,719.69 Each (ex VAT)

Siemens DELTA Gray 1 Gang Plug Socket, 16A

EGP 3,719.69

EGP 3,719.69 Each (ex VAT)

Siemens DELTA Gray 1 Gang Plug Socket, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Gray

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Overall Height

66mm

Series

DELTA

Fixing Standard

Schuko

Faceplate Depth

54mm

Fixing Standard

Schuko

Height

66mm

Country of Origin

Germany