Siemens White 1 Gang Plug Socket, 16A, Schuko, Indoor Use

RS Stock No.: 203-2327Brand: SiemensManufacturers Part No.: 5UB1403-0KK
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 8,142.80

EGP 814.28 Each (In a Pack of 10) (ex VAT)

Siemens White 1 Gang Plug Socket, 16A, Schuko, Indoor Use

EGP 8,142.80

EGP 814.28 Each (In a Pack of 10) (ex VAT)

Siemens White 1 Gang Plug Socket, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Country of Origin

Spain