Technical Document
Specifications
Brand
SiemensNumber of Gangs
2
Colour
Off White
Socket Type
Schuko
Mounting Style
Screw Mount
Current Rating
16A
Series
5UB13
Number of Poles
2
Country of Origin
Spain
EGP 2,047.38
EGP 2,047.38 Each (ex VAT)
Siemens 5UB13 Off White 2 Gang Electrical Socket, 2 Poles, 16A, Schuko
1
EGP 2,047.38
EGP 2,047.38 Each (ex VAT)
Siemens 5UB13 Off White 2 Gang Electrical Socket, 2 Poles, 16A, Schuko
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Gangs
2
Colour
Off White
Socket Type
Schuko
Mounting Style
Screw Mount
Current Rating
16A
Series
5UB13
Number of Poles
2
Country of Origin
Spain