Siemens, DELTA IP20 Screw Socket Socket, Rated At 16A, 250 V

RS Stock No.: 230-2170Brand: SiemensManufacturers Part No.: 5UB1101
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Plug/Socket

Socket

Voltage Rating

250 V

Mounting Type

Screw

Series

DELTA

IP Rating

IP20

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 3,626.50

EGP 362.65 Each (In a Pack of 10) (ex VAT)

Siemens, DELTA IP20 Screw Socket Socket, Rated At 16A, 250 V

EGP 3,626.50

EGP 362.65 Each (In a Pack of 10) (ex VAT)

Siemens, DELTA IP20 Screw Socket Socket, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Plug/Socket

Socket

Voltage Rating

250 V

Mounting Type

Screw

Series

DELTA

IP Rating

IP20

Country of Origin

Spain