Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain
EGP 69,793.71
EGP 69,793.71 1 Box of 390 (ex VAT)
Siemens White 1 Gang Light Switch Cover
1
EGP 69,793.71
EGP 69,793.71 1 Box of 390 (ex VAT)
Siemens White 1 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain