Technical Document
Specifications
Brand
SiemensNumber of Gangs
2
Colour
Grey
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 3,454.94
EGP 3,454.94 Each (ex VAT)
Siemens Grey 2 Gang Plug Socket, 16A, Indoor Use
1
EGP 3,454.94
EGP 3,454.94 Each (ex VAT)
Siemens Grey 2 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Gangs
2
Colour
Grey
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Country of Origin
Spain