Technical Document
Specifications
Brand
SiemensMonitoring Application
Current
Voltage Sensitivity
Overvoltage
Time Delay
0.02 → 10s
Series
5SV
Minimum Operating Temperature
-10°C
Height
88.5mm
Width
54mm
Length
74mm
Dimensions
74 x 54 x 88.5mm
Operating Temperature Range
+50°C
Terminal Type
Screw
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 61,760.67
EGP 61,760.67 Each (ex VAT)
Siemens Current Monitoring Relay
1
EGP 61,760.67
EGP 61,760.67 Each (ex VAT)
Siemens Current Monitoring Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMonitoring Application
Current
Voltage Sensitivity
Overvoltage
Time Delay
0.02 → 10s
Series
5SV
Minimum Operating Temperature
-10°C
Height
88.5mm
Width
54mm
Length
74mm
Dimensions
74 x 54 x 88.5mm
Operating Temperature Range
+50°C
Terminal Type
Screw
Country of Origin
Spain