Technical Document
Specifications
Brand
SiemensCurrent Rating
10A
Number of Poles
3
Range
Sentron
Series
5SU1
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Portugal
Stock information temporarily unavailable.
EGP 32,358.45
EGP 32,358.45 Each (ex VAT)
Siemens RCBO, 10A Current Rating, 3P Poles, 300mA Trip Sensitivity, Type C, Sentron Range
1
EGP 32,358.45
EGP 32,358.45 Each (ex VAT)
Siemens RCBO, 10A Current Rating, 3P Poles, 300mA Trip Sensitivity, Type C, Sentron Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
10A
Number of Poles
3
Range
Sentron
Series
5SU1
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Country of Origin
Portugal