Siemens RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

Technical Document
Specifications
Brand
SiemensCurrent Rating
32A
Number of Poles
2
Range
Sentron
Series
5SU1
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Overall Width
90mm
Overall Depth
76.2mm
Breaking Capacity at Maximum Voltage Rating
6 kA, 15 kA
Overall Dimensions
35.4 x 90 x 76.2mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
35.4mm
Break Time
Instantaneous
Distrelec Product Id
30137519
Country of Origin
Romania
EGP 12,742.03
EGP 12,742.03 Each (ex VAT)
1
EGP 12,742.03
EGP 12,742.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
32A
Number of Poles
2
Range
Sentron
Series
5SU1
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Overall Width
90mm
Overall Depth
76.2mm
Breaking Capacity at Maximum Voltage Rating
6 kA, 15 kA
Overall Dimensions
35.4 x 90 x 76.2mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
35.4mm
Break Time
Instantaneous
Distrelec Product Id
30137519
Country of Origin
Romania