Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3
Range
Sentron
Tripping Characteristics
Type A
Series
5SM2
Mounting Style
DIN Rail Mount
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 35,461.69
EGP 35,461.69 Each (ex VAT)
Siemens 5SM2 RCD, 63A, 3 Pole, Type A
1
EGP 35,461.69
EGP 35,461.69 Each (ex VAT)
Siemens 5SM2 RCD, 63A, 3 Pole, Type A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3
Range
Sentron
Tripping Characteristics
Type A
Series
5SM2
Mounting Style
DIN Rail Mount
Country of Origin
Czech Republic