Siemens SENTRON 5SL6 MCB, 3+N, 6A Curve C, 400V AC, 72V DC

RS Stock No.: 212-8819Brand: SiemensManufacturers Part No.: 5SL6406-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3+N

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6406-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 12,372.72

EGP 12,372.72 Each (ex VAT)

Siemens SENTRON 5SL6 MCB, 3+N, 6A Curve C, 400V AC, 72V DC

EGP 12,372.72

EGP 12,372.72 Each (ex VAT)

Siemens SENTRON 5SL6 MCB, 3+N, 6A Curve C, 400V AC, 72V DC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

3+N

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6406-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more