Technical Document
Specifications
Brand
SiemensFuse Holder Type
Base Mount
Range
NEOZED
Fuse Size
D02
Current Rating
63A
Voltage Rating
400V
Number of Poles
3
Country of Origin
Slovenia
Stock information temporarily unavailable.
EGP 29,878.76
EGP 29,878.76 1 Pack of 1 (ex VAT)
Siemens 63A Base Mount Fuse Holder for D02 Fuse, 3P, 400V
1
EGP 29,878.76
EGP 29,878.76 1 Pack of 1 (ex VAT)
Siemens 63A Base Mount Fuse Holder for D02 Fuse, 3P, 400V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensFuse Holder Type
Base Mount
Range
NEOZED
Fuse Size
D02
Current Rating
63A
Voltage Rating
400V
Number of Poles
3
Country of Origin
Slovenia