Technical Document
Specifications
Brand
SiemensCurrent Ratio
750:5
Series
SENTRON
Transformer Type
Window
Input Current
750A
Output Current
5 A
Overall Height
84.1mm
Overall Width
82.5mm
Overall Depth
98mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
82.5 x 98 x 84.1 mm
Country of Origin
India
EGP 7,178.18
EGP 7,178.18 Each (ex VAT)
1
EGP 7,178.18
EGP 7,178.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
750:5
Series
SENTRON
Transformer Type
Window
Input Current
750A
Output Current
5 A
Overall Height
84.1mm
Overall Width
82.5mm
Overall Depth
98mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
82.5 x 98 x 84.1 mm
Country of Origin
India