Technical Document
Specifications
Brand
SiemensCurrent Ratio
300:5
Series
SENTRON
Transformer Type
Window
Input Current
300A
Output Current
5 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
Dimensions
60.6 x 78.4 x 67.6 mm
For Use With
Sentron Power Monitoring Devices
Country of Origin
India
EGP 6,782.99
EGP 6,782.99 Each (ex VAT)
1
EGP 6,782.99
EGP 6,782.99 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
300:5
Series
SENTRON
Transformer Type
Window
Input Current
300A
Output Current
5 A
Overall Height
67.6mm
Overall Width
60.6mm
Overall Depth
78.4mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
Dimensions
60.6 x 78.4 x 67.6 mm
For Use With
Sentron Power Monitoring Devices
Country of Origin
India