Siemens Sentron Series Window Current Transformer, 50A Input, 50:1, 1 A Output

RS Stock No.: 175-6129Brand: SiemensManufacturers Part No.: 4NC5112-0CB21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

50:1

Series

SENTRON

Transformer Type

Window

Input Current

50A

Output Current

1 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

Stock information temporarily unavailable.

EGP 6,562.77

EGP 6,562.77 Each (ex VAT)

Siemens Sentron Series Window Current Transformer, 50A Input, 50:1, 1 A Output

EGP 6,562.77

EGP 6,562.77 Each (ex VAT)

Siemens Sentron Series Window Current Transformer, 50A Input, 50:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

50:1

Series

SENTRON

Transformer Type

Window

Input Current

50A

Output Current

1 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India