Siemens 3VA9 RCD, 160A, 4 Pole, Type A

RS Stock No.: 210-3514Brand: SiemensManufacturers Part No.: 3VA9114-0RS10
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

160A

Number of Poles

4

Range

Sentron

Tripping Characteristics

Type A

Series

3VA9

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Break Time

Instantaneous

Mounting Style

Screw Mount

Rated AC Voltage

127 → 480V

Terminal Contact Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

EGP 52,682.42

EGP 52,682.42 Each (ex VAT)

Siemens 3VA9 RCD, 160A, 4 Pole, Type A

EGP 52,682.42

EGP 52,682.42 Each (ex VAT)

Siemens 3VA9 RCD, 160A, 4 Pole, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

160A

Number of Poles

4

Range

Sentron

Tripping Characteristics

Type A

Series

3VA9

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Break Time

Instantaneous

Mounting Style

Screw Mount

Rated AC Voltage

127 → 480V

Terminal Contact Type

Screw

Country of Origin

China