Siemens Sentron Handle Locking Device for use with 3VA1 100/160

Technical Document
Specifications
Brand
SiemensAccessory Type
Handle Locking Device
For Use With
3VA1 100/160
Range
Sentron
Series
3VA
Distrelec Product Id
30124408
Country of Origin
China
Product details
Siemens 3VA Locking Devices
The available interlocking devices can be used to implement a mutual interlock between at least two 3VA molded case circuit breakers.
The interlocking device only ever releases one 3VA molded case circuit breaker at a time, thereby ensuring that only the released circuit breaker can be operated.
All other 3VA molded case circuit breakers remain in the safe OFF (O) position and are blocked by the interlock.
Siemens 3VA MCCBs and accessories
EGP 3,676.05
EGP 3,676.05 Each (ex VAT)
1
EGP 3,676.05
EGP 3,676.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Handle Locking Device
For Use With
3VA1 100/160
Range
Sentron
Series
3VA
Distrelec Product Id
30124408
Country of Origin
China
Product details
Siemens 3VA Locking Devices
The available interlocking devices can be used to implement a mutual interlock between at least two 3VA molded case circuit breakers.
The interlocking device only ever releases one 3VA molded case circuit breaker at a time, thereby ensuring that only the released circuit breaker can be operated.
All other 3VA molded case circuit breakers remain in the safe OFF (O) position and are blocked by the interlock.