Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA1
Number of Poles
4
Current Rating
630A
Breaking Capacity at Maximum Voltage Rating
36 kA
Mounting Style
Fixed
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 169,045.12
EGP 169,045.12 Each (ex VAT)
Siemens, SENTRON MCCB 4P 630A, Breaking Capacity 36 kA, Fixed Mount
1
EGP 169,045.12
EGP 169,045.12 Each (ex VAT)
Siemens, SENTRON MCCB 4P 630A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA1
Number of Poles
4
Current Rating
630A
Breaking Capacity at Maximum Voltage Rating
36 kA
Mounting Style
Fixed
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Country of Origin
Czech Republic