Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA1
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Length
76.2mm
Width
70mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Circuit Breaker Type
MCCB
Tripping Characteristics
Type H
Country of Origin
Czech Republic
EGP 28,400.65
EGP 28,400.65 Each (ex VAT)
1
EGP 28,400.65
EGP 28,400.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA1
Number of Poles
3
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Length
76.2mm
Width
70mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Circuit Breaker Type
MCCB
Tripping Characteristics
Type H
Country of Origin
Czech Republic