Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 455-5251Brand: SiemensManufacturers Part No.: 3TK2840-1BB40
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

22.5mm

Safety Category

3

Depth

88mm

Performance Level

d

Length

100mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

22.5mm

Safety Category

3

Depth

88mm

Performance Level

d

Length

100mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in