Siemens SIRIUS 3TK2 Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 211-9560Brand: SiemensManufacturers Part No.: 3TK2810-1BA41
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Range

SIRIUS

Series

3TK2

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 125,840.57

EGP 125,840.57 Each (ex VAT)

Siemens SIRIUS 3TK2 Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

EGP 125,840.57

EGP 125,840.57 Each (ex VAT)

Siemens SIRIUS 3TK2 Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Range

SIRIUS

Series

3TK2

Country of Origin

Germany