Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22mm Cutout, SPDT, IP66, IP67,

RS Stock No.: 193-2721Brand: SiemensManufacturers Part No.: 3SU1801-0NB00-2AA2Distrelec Article No.: 30215374
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

109mm

Auxiliary Contacts

2

Width

85mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Plastic

Bezel Material

Plastic

Height

89.4mm

Housing Colour

Yellow

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,440.35

EGP 5,440.35 Each (ex VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22mm Cutout, SPDT, IP66, IP67,

EGP 5,440.35

EGP 5,440.35 Each (ex VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22mm Cutout, SPDT, IP66, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

109mm

Auxiliary Contacts

2

Width

85mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Material

Plastic

Bezel Material

Plastic

Height

89.4mm

Housing Colour

Yellow

Country of Origin

Germany