Siemens, SIRIUS ACT Red LED Indicator, 22mm Cutout, Round

RS Stock No.: 193-2647Brand: SiemensManufacturers Part No.: 3SU1251-6AB20-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

SIRIUS ACT

Lamp Type

LED

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Metal

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 296.01

EGP 296.01 Each (ex VAT)

Siemens, SIRIUS ACT Red LED Indicator, 22mm Cutout, Round

EGP 296.01

EGP 296.01 Each (ex VAT)

Siemens, SIRIUS ACT Red LED Indicator, 22mm Cutout, Round
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

SIRIUS ACT

Lamp Type

LED

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Metal

Country of Origin

Czech Republic