Siemens, 3SU1201, Panel Mount Clear LED Pilot Light Complete, 22mm Cutout, Round, 24V ac/dc

RS Stock No.: 183-7288Brand: SiemensManufacturers Part No.: 3SU1201-6AG24-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Range

SIRIUS ACT

Pilot Light Colour

Clear

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Series

3SU1201

Current Rating

40mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

For Use With

Indicator Light

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

EGP 2,457.58

EGP 2,457.58 Each (ex VAT)

Siemens, 3SU1201, Panel Mount Clear LED Pilot Light Complete, 22mm Cutout, Round, 24V ac/dc

EGP 2,457.58

EGP 2,457.58 Each (ex VAT)

Siemens, 3SU1201, Panel Mount Clear LED Pilot Light Complete, 22mm Cutout, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Range

SIRIUS ACT

Pilot Light Colour

Clear

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Series

3SU1201

Current Rating

40mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

For Use With

Indicator Light

Country of Origin

Czech Republic

You may be interested in