Technical Document
Specifications
Brand
SiemensVoltage Rating
110V ac
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
SIRIUS ACT
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Country of Origin
Czech Republic
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
EGP 2,069.56Each (ex VAT)
Stock information temporarily unavailable.
EGP 1,660.01
EGP 1,660.01 Each (ex VAT)
Siemens, SIRIUS ACT, Panel Mount White LED Indicator, 22mm Cutout, Round, 110V ac
1
EGP 1,660.01
EGP 1,660.01 Each (ex VAT)
Siemens, SIRIUS ACT, Panel Mount White LED Indicator, 22mm Cutout, Round, 110V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
EGP 2,069.56Each (ex VAT)
Technical Document
Specifications
Brand
SiemensVoltage Rating
110V ac
Pilot Light Type
Pilot Light Complete Unit
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
SIRIUS ACT
Mounting Type
Panel Mount
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Country of Origin
Czech Republic
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
EGP 2,069.56Each (ex VAT)