Siemens, SIRIUS ACT, Panel Mount White LED Indicator, 22mm Cutout, Round, 110V ac

RS Stock No.: 193-4809Brand: SiemensManufacturers Part No.: 3SU1201-6AC60-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 1,660.01

EGP 1,660.01 Each (ex VAT)

Siemens, SIRIUS ACT, Panel Mount White LED Indicator, 22mm Cutout, Round, 110V ac

EGP 1,660.01

EGP 1,660.01 Each (ex VAT)

Siemens, SIRIUS ACT, Panel Mount White LED Indicator, 22mm Cutout, Round, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic