Technical Document
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Blue
Cutout Diameter
22mm
Series
SIRIUS ACT 3SU11
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Metal
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
EGP 2,011.14
EGP 2,011.14 Each (ex VAT)
1
EGP 2,011.14
EGP 2,011.14 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Blue
Cutout Diameter
22mm
Series
SIRIUS ACT 3SU11
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Metal
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic