Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP20, Round, 24V ac/dc

RS Stock No.: 874-2061Brand: SiemensManufacturers Part No.: 3SU1102-6AA30-1AA0Distrelec Article No.: 30021118
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30021118

Country of Origin

Czech Republic

Product details

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

EGP 1,534.31

EGP 1,534.31 Each (ex VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP20, Round, 24V ac/dc

EGP 1,534.31

EGP 1,534.31 Each (ex VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP20, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30021118

Country of Origin

Czech Republic

Product details

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1