Siemens SIRIUS ACT 3SU11 Series Push Button, Panel Mount, White LED, 5 V → 500V ac/dc, IP20, IP66, IP67, IP69,

RS Stock No.: 874-1936Brand: SiemensManufacturers Part No.: 3SU1102-0AB70-1BA0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Voltage Rating

5 V → 500V ac/dc

LED Colour

White

IP Rating

IP20, IP66, IP67, IP69, IP69K

Push Button Diameter

22mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Contact Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Case Colour

Black

Manufacturer Part No.

3SU1102-0AB70-1BA0

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Country of Origin

Germany

Product details

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

EGP 2,285.06

EGP 2,285.06 Each (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button, Panel Mount, White LED, 5 V → 500V ac/dc, IP20, IP66, IP67, IP69,

EGP 2,285.06

EGP 2,285.06 Each (ex VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button, Panel Mount, White LED, 5 V → 500V ac/dc, IP20, IP66, IP67, IP69,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Voltage Rating

5 V → 500V ac/dc

LED Colour

White

IP Rating

IP20, IP66, IP67, IP69, IP69K

Push Button Diameter

22mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Contact Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Case Colour

Black

Manufacturer Part No.

3SU1102-0AB70-1BA0

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Country of Origin

Germany

Product details

22 mm Pilot Light Complete Units, Plastic

Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1