Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Number of Positions
2
Key Type
73037
Key Withdrawal Position
O
Switch Actuation
Momentary
IP Rating
IP20, IP66, IP67, IP69, IP69K
Angle of Throw
45°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
300000
Better World Claim
Extended product life, Low carbon manufacture
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
EGP 4,138.83
EGP 4,138.83 Each (ex VAT)
1
EGP 4,138.83
EGP 4,138.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Number of Positions
2
Key Type
73037
Key Withdrawal Position
O
Switch Actuation
Momentary
IP Rating
IP20, IP66, IP67, IP69, IP69K
Angle of Throw
45°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
300000
Better World Claim
Extended product life, Low carbon manufacture
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic