Siemens SIRIUS ACT 3-position Selector Switch, Latching, 22mm Cutout

RS Stock No.: 103-8525Brand: SiemensManufacturers Part No.: 3SU1032-2BL40-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Germany

Product details

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

You may be interested in

EGP 2,156.12

EGP 2,156.12 Each (ex VAT)

Siemens SIRIUS ACT 3-position Selector Switch, Latching, 22mm Cutout

EGP 2,156.12

EGP 2,156.12 Each (ex VAT)

Siemens SIRIUS ACT 3-position Selector Switch, Latching, 22mm Cutout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Germany

Product details

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

You may be interested in