Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 1,169.26
EGP 1,169.26 Each (ex VAT)
Siemens SIRIUS ACT 2-position Selector Switch Head, Momentary, 22mm Cutout
1
EGP 1,169.26
EGP 1,169.26 Each (ex VAT)
Siemens SIRIUS ACT 2-position Selector Switch Head, Momentary, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Momentary
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Country of Origin
Czech Republic