Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Steel Wire Rope 3SE7910-2AH, 50m

RS Stock No.: 156-020Brand: SiemensManufacturers Part No.: 3SE7910-2AH
brand-logo
View all in Rope

Technical Document

Specifications

Brand

Siemens

Type

Wire Rope

Material

Steel

Diameter

3 mm

Length

50m

Country of Origin

China

Stock information temporarily unavailable.

EGP 21,115.09

EGP 21,115.09 Each (ex VAT)

Siemens Steel Wire Rope 3SE7910-2AH, 50m

EGP 21,115.09

EGP 21,115.09 Each (ex VAT)

Siemens Steel Wire Rope 3SE7910-2AH, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Type

Wire Rope

Material

Steel

Diameter

3 mm

Length

50m

Country of Origin

China