Technical Document
Specifications
Brand
SiemensSupply Voltage
26.4V dc
Safety Contacts
1
Housing Material
Plastic
Connection Type
M12
Actuator Type
Individually Coded
Sensor Principle
RFID
Switching Distance
10 mm, 16 mm
Series
3SE
Range
SIRIUS
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 26,341.23
EGP 26,341.23 Each (ex VAT)
Siemens 3SE Series RFID Non-Contact Safety Switch, 26.4V dc, Plastic Housing, 1, M12
1
EGP 26,341.23
EGP 26,341.23 Each (ex VAT)
Siemens 3SE Series RFID Non-Contact Safety Switch, 26.4V dc, Plastic Housing, 1, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
26.4V dc
Safety Contacts
1
Housing Material
Plastic
Connection Type
M12
Actuator Type
Individually Coded
Sensor Principle
RFID
Switching Distance
10 mm, 16 mm
Series
3SE
Range
SIRIUS
Country of Origin
Germany