Technical Document
Specifications
Brand
SiemensActuator Type
Round Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
Connection Type
M12
Series
3SE5
Length
50mm
Depth
16mm
Width
40mm
Mounting Orientation
Universal
Mechanical Life
30000000Cycles
Country of Origin
China
Product details
3SE5 Series Limit Switch, Compact Metal Enclosure
The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).
Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference
Standards
EN ISO 13849-1, IEC 60947-5-1
Safety Limit Switch
EGP 5,870.00
EGP 5,870.00 Each (ex VAT)
1
EGP 5,870.00
EGP 5,870.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensActuator Type
Round Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
Connection Type
M12
Series
3SE5
Length
50mm
Depth
16mm
Width
40mm
Mounting Orientation
Universal
Mechanical Life
30000000Cycles
Country of Origin
China
Product details
3SE5 Series Limit Switch, Compact Metal Enclosure
The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).
Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference
Standards
EN ISO 13849-1, IEC 60947-5-1