Siemens 3SE2 Series Interlock Switch, NO/NC, IP67, Thermoplastic Housing

RS Stock No.: 411-3021Brand: SiemensManufacturers Part No.: 3SE2243-0XX40
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M20

Series

3SE2

Action Type

Slow Action

Length

90mm

Depth

30mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Width

52mm

Maximum Operating Temperature

+80°C

Mechanical Life

1000000Cycles

Mounting Orientation

Front, Side

Operating Force

5 N

Country of Origin

Germany

Product details

Positioning switch without follower

Protection class IP67
Housing width - 3SE2 120: 40 mm; 3SE2 243: 52 mm

Standards

EN50041

Stock information temporarily unavailable.

EGP 4,045.07

EGP 4,045.07 Each (ex VAT)

Siemens 3SE2 Series Interlock Switch, NO/NC, IP67, Thermoplastic Housing

EGP 4,045.07

EGP 4,045.07 Each (ex VAT)

Siemens 3SE2 Series Interlock Switch, NO/NC, IP67, Thermoplastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M20

Series

3SE2

Action Type

Slow Action

Length

90mm

Depth

30mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Width

52mm

Maximum Operating Temperature

+80°C

Mechanical Life

1000000Cycles

Mounting Orientation

Front, Side

Operating Force

5 N

Country of Origin

Germany

Product details

Positioning switch without follower

Protection class IP67
Housing width - 3SE2 120: 40 mm; 3SE2 243: 52 mm

Standards

EN50041