Siemens, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, Round, 230V ac

RS Stock No.: 744-9089Brand: SiemensManufacturers Part No.: 3SB3252-6BA20-0CC0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Pilot Light Shape

Round

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

Stock information temporarily unavailable.

EGP 3,733.26

EGP 3,733.26 Each (ex VAT)

Siemens, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, Round, 230V ac

EGP 3,733.26

EGP 3,733.26 Each (ex VAT)

Siemens, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Pilot Light Shape

Round

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted