Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SB3 Series Momentary Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2 NC, IP66

RS Stock No.: 744-9288Brand: SiemensManufacturers Part No.: 3SB3211-1XA20
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Momentary

Illuminated

No

Series

3SB3

IP Rating

IP66

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 672.58

EGP 672.58 Each (ex VAT)

Siemens 3SB3 Series Momentary Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2 NC, IP66

EGP 672.58

EGP 672.58 Each (ex VAT)

Siemens 3SB3 Series Momentary Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2 NC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Momentary

Illuminated

No

Series

3SB3

IP Rating

IP66

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Germany