Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Illuminated
No
Series
3SB
IP Rating
IP66
Colour
Red
Push Button Shape
Round
Voltage Rating
5 → 400V ac/dc
Depth
112mm
Push Button Material
Plastic
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,Brand: Siemens
EGP 4,052.16Each (ex VAT)
EGP 1,677.53
EGP 1,677.53 Each (ex VAT)
Siemens 3SB Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
1
EGP 1,677.53
EGP 1,677.53 Each (ex VAT)
Siemens 3SB Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,Brand: Siemens
EGP 4,052.16Each (ex VAT)
Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Illuminated
No
Series
3SB
IP Rating
IP66
Colour
Red
Push Button Shape
Round
Voltage Rating
5 → 400V ac/dc
Depth
112mm
Push Button Material
Plastic
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,Brand: Siemens
EGP 4,052.16Each (ex VAT)