Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
SPDT
Illuminated
No
Series
Signum
IP Rating
IP66
Colour
Red
Push Button Material
Plastic
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,Brand: Siemens
EGP 4,022.44Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPDT, IP66
1
P.O.A.
Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPDT, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,Brand: Siemens
EGP 4,022.44Each (ex VAT)
Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
SPDT
Illuminated
No
Series
Signum
IP Rating
IP66
Colour
Red
Push Button Material
Plastic
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67,Brand: Siemens
EGP 4,022.44Each (ex VAT)