Siemens BA9s Indicator Light, Clear, 30 V

RS Stock No.: 735-2727Brand: SiemensManufacturers Part No.: 3SB1902-2AF
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Siemens

Voltage Rating

30 V

Lamp Base

BA9s

Diameter

10mm

Length

28 mm

Lens Colour

Clear

Country of Origin

United Kingdom

Product details

Plastic Bodied Indicator Lamp 24V

22mm plastic round complete unit combination
Indicator light with smooth lense
Illuminated with lamp holder BA 9S with lamp 24 Vac/dc screw terminal
Operational voltage 24V UC with holder

You may be interested in
RS PRO BA9s Indicator Light, Clear, 30 V, 70 mA, 5000h
EGP 1,171.811 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens BA9s Indicator Light, Clear, 30 V

P.O.A.

Siemens BA9s Indicator Light, Clear, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 30 V, 70 mA, 5000h
EGP 1,171.811 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Siemens

Voltage Rating

30 V

Lamp Base

BA9s

Diameter

10mm

Length

28 mm

Lens Colour

Clear

Country of Origin

United Kingdom

Product details

Plastic Bodied Indicator Lamp 24V

22mm plastic round complete unit combination
Indicator light with smooth lense
Illuminated with lamp holder BA 9S with lamp 24 Vac/dc screw terminal
Operational voltage 24V UC with holder

You may be interested in
RS PRO BA9s Indicator Light, Clear, 30 V, 70 mA, 5000h
EGP 1,171.811 Pack of 10 (ex VAT)