Siemens SIRIUS 3RW Motor Starter, , 15 kW, 400 V, 3 Phase

RS Stock No.: 213-1150Brand: SiemensManufacturers Part No.: 3RW3027-2BB04
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

15 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

400 V

Phase

3

Current Rating

32 A

Mounting Type

DIN Rail

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Series

3RW30

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 39,199.86

EGP 39,199.86 Each (ex VAT)

Siemens SIRIUS 3RW Motor Starter, , 15 kW, 400 V, 3 Phase

EGP 39,199.86

EGP 39,199.86 Each (ex VAT)

Siemens SIRIUS 3RW Motor Starter, , 15 kW, 400 V, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

15 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

400 V

Phase

3

Current Rating

32 A

Mounting Type

DIN Rail

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Series

3RW30

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more