Technical Document
Specifications
Brand
SiemensCurrent Rating
32 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Motor Protection System
3RV2
Series
3RV2
Number of Inputs
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany
EGP 12,168.77
EGP 12,168.77 Each (ex VAT)
1
EGP 12,168.77
EGP 12,168.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
32 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Motor Protection System
3RV2
Series
3RV2
Number of Inputs
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany