Technical Document
Specifications
Brand
SiemensCurrent Rating
36 A
Range
SIRIUS 3RV
Motor Protection Component
Load Monitor
Supply Voltage
690 V
Motor Protection System
SIRIUS
Series
3RV2
Number of Inputs
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany
EGP 24,196.29
EGP 24,196.29 Each (ex VAT)
1
EGP 24,196.29
EGP 24,196.29 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCurrent Rating
36 A
Range
SIRIUS 3RV
Motor Protection Component
Load Monitor
Supply Voltage
690 V
Motor Protection System
SIRIUS
Series
3RV2
Number of Inputs
3
Sensing Type
Current
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany