Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 400 V

RS Stock No.: 231-3085Brand: SiemensManufacturers Part No.: 3RV1011-0JA10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

1 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in

EGP 7,770.46

EGP 7,770.46 Each (ex VAT)

Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 400 V

EGP 7,770.46

EGP 7,770.46 Each (ex VAT)

Siemens 1 A SIRIUS Motor Protection Circuit Breaker, 400 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

1 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in