Technical Document
Specifications
Brand
SiemensCoil Voltage
33 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
70 A
Range
Sirius Innovation
Power Rating
22 kW
Series
3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
55mm
Width
130mm
Depth
113.4mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCoil Voltage
33 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
70 A
Range
Sirius Innovation
Power Rating
22 kW
Series
3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
55mm
Width
130mm
Depth
113.4mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3PST
Country of Origin
Germany
Product details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Approvals
CE, UL, CSA, CCC