Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
17 A
Power Rating
7.5 kW
Series
Size S0, 3RT2
Range
SIRIUS 3RT
Function
Reversing
Normal State Configuration
1NO + 1NC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Germany
EGP 10,950.37
EGP 10,950.37 Each (ex VAT)
1
EGP 10,950.37
EGP 10,950.37 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
17 A
Power Rating
7.5 kW
Series
Size S0, 3RT2
Range
SIRIUS 3RT
Function
Reversing
Normal State Configuration
1NO + 1NC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Germany