Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

RS Stock No.: 706-1138Brand: SiemensManufacturers Part No.: 3RT2016-2AB02
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

SIRIUS 3RT

Series

Size S00, 3RT2

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

70mm

Width

45mm

Depth

73mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

EGP 3,457.90

EGP 3,457.90 Each (ex VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

EGP 3,457.90

EGP 3,457.90 Each (ex VAT)

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

SIRIUS 3RT

Series

Size S00, 3RT2

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

70mm

Width

45mm

Depth

73mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC