Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC, 1NO
Mounting Style
DIN
Range
SIRIUS
Series
3RT19262
Contact Current Rating
3 A
Country of Origin
Czech Republic
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 600s, 1-Function, DPDTBrand: Siemens
EGP 14,351.03Each (ex VAT)
P.O.A.
Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
1
P.O.A.
Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 600s, 1-Function, DPDTBrand: Siemens
EGP 14,351.03Each (ex VAT)
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC, 1NO
Mounting Style
DIN
Range
SIRIUS
Series
3RT19262
Contact Current Rating
3 A
Country of Origin
Czech Republic
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 → 600s, 1-Function, DPDTBrand: Siemens
EGP 14,351.03Each (ex VAT)