Siemens 3RS7003 Series Signal Conditioner, Current Input, Current Output, 24V ac/dc Supply

Technical Document
Specifications
Brand
SiemensModule Type
Isolation Amplifier
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
24V ac/dc
Mounting Type
Snap-On Rail Mount
Operating Temperature Range
-25 → +60°C
Series
3RS7003
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Distrelec Product Id
30139477
Country of Origin
Germany
Product details
SIRIUS 3RS70 Signal Converter
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Features and Benefits
- Narrow width
- Easy to set universal converters
- Converters with frequency output
- All ranges are fully calibrated
- Integrated manual/automatic switch with a setpoint generator
- Outputs are short circuit proof
- Up to 30 V - protected against damage caused by wiring errors
EGP 13,993.85
EGP 13,993.85 Each (ex VAT)
1
EGP 13,993.85
EGP 13,993.85 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensModule Type
Isolation Amplifier
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
24V ac/dc
Mounting Type
Snap-On Rail Mount
Operating Temperature Range
-25 → +60°C
Series
3RS7003
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Distrelec Product Id
30139477
Country of Origin
Germany
Product details
SIRIUS 3RS70 Signal Converter
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Features and Benefits
- Narrow width
- Easy to set universal converters
- Converters with frequency output
- All ranges are fully calibrated
- Integrated manual/automatic switch with a setpoint generator
- Outputs are short circuit proof
- Up to 30 V - protected against damage caused by wiring errors